
PJX138L_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJX138L_R1_00001TR-ND - Tape & Reel (TR) 3757-PJX138L_R1_00001CT-ND - Cut Tape (CT) 3757-PJX138L_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJX138L_R1_00001 |
Description | MOSFET 2N-CH 60V 0.16A SOT563 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 160mA (Ta) 223mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 160mA (Ta) | |
Rds On (Max) @ Id, Vgs | 4.2Ohm @ 160mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 15pF @ 15V | |
Power - Max | 223mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,11600 | € 1,16 |
| 100 | € 0,07140 | € 7,14 |
| 500 | € 0,05224 | € 26,12 |
| 1 000 | € 0,04600 | € 46,00 |
| 2 000 | € 0,04075 | € 81,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03631 | € 145,24 |
| 8 000 | € 0,03257 | € 260,56 |
| 12 000 | € 0,03066 | € 367,92 |
| 20 000 | € 0,02852 | € 570,40 |
| 28 000 | € 0,02725 | € 763,00 |
| 40 000 | € 0,02601 | € 1 040,40 |
| 100 000 | € 0,02330 | € 2 330,00 |
| 200 000 | € 0,02162 | € 4 324,00 |
| 400 000 | € 0,02055 | € 8 220,00 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,22990 |
