
PJT7872B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJT7872B_R1_00001TR-ND - Tape & Reel (TR) 3757-PJT7872B_R1_00001CT-ND - Cut Tape (CT) 3757-PJT7872B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJT7872B_R1_00001 |
Description | MOSFET 2N-CH 60V 0.25A SOT363 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 250mA (Ta) 350mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 250mA (Ta) | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 600mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.82nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 34pF @ 25V | |
Power - Max | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06334 | € 190,02 |
| 6 000 | € 0,05715 | € 342,90 |
| 9 000 | € 0,05399 | € 485,91 |
| 15 000 | € 0,05044 | € 756,60 |
| 21 000 | € 0,04834 | € 1 015,14 |
| 30 000 | € 0,04630 | € 1 389,00 |
| 75 000 | € 0,04181 | € 3 135,75 |
| 150 000 | € 0,03926 | € 5 889,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,20700 | € 2,07 |
| 100 | € 0,13030 | € 13,03 |
| 500 | € 0,09694 | € 48,47 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |