
PJT7872B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJT7872B_R1_00001TR-ND - Tape & Reel (TR) 3757-PJT7872B_R1_00001CT-ND - Cut Tape (CT) 3757-PJT7872B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJT7872B_R1_00001 |
Description | MOSFET 2N-CH 60V 0.25A SOT363 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 250mA (Ta) 350mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer Panjit International Inc. | Gate Charge (Qg) (Max) @ Vgs 0.82nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 34pF @ 25V |
Part Status Active | Power - Max 350mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Continuous Drain (Id) @ 25°C 250mA (Ta) | Supplier Device Package SOT-363 |
Rds On (Max) @ Id, Vgs 3Ohm @ 600mA, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06256 | € 187,68 |
| 6 000 | € 0,05644 | € 338,64 |
| 9 000 | € 0,05332 | € 479,88 |
| 15 000 | € 0,04982 | € 747,30 |
| 21 000 | € 0,04777 | € 1 003,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,20500 | € 2,05 |
| 100 | € 0,12870 | € 12,87 |
| 500 | € 0,09574 | € 47,87 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,39930 |