
PJQ4520S6P-AU_R2_002A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ4520S6P-AU_R2_002A1TR-ND - Tape & Reel (TR) 3757-PJQ4520S6P-AU_R2_002A1CT-ND - Cut Tape (CT) 3757-PJQ4520S6P-AU_R2_002A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ4520S6P-AU_R2_002A1 |
Description | 30V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 23.6A (Ta), 138A (Tc) 2.5W (Ta), 86W (Tc) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 56 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2925 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 86W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V, 4.5V | Supplier Device Package DFN3333-8 |
Rds On (Max) @ Id, Vgs 2.5mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.3V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,06000 | € 1,06 |
| 10 | € 0,66800 | € 6,68 |
| 100 | € 0,43880 | € 43,88 |
| 500 | € 0,34042 | € 170,21 |
| 1 000 | € 0,30873 | € 308,73 |
| 2 000 | € 0,28208 | € 564,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,25322 | € 1 266,10 |
| 10 000 | € 0,23538 | € 2 353,80 |
| 15 000 | € 0,22630 | € 3 394,50 |
| 25 000 | € 0,21610 | € 5 402,50 |
| 35 000 | € 0,21248 | € 7 436,80 |
| Unit Price without VAT: | € 1,06000 |
|---|---|
| Unit Price with VAT: | € 1,28260 |