
PJQ2410_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJQ2410_R1_00001TR-ND - Tape & Reel (TR) 3757-PJQ2410_R1_00001CT-ND - Cut Tape (CT) 3757-PJQ2410_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ2410_R1_00001 |
Description | DFN2020B-6L, MOSFET |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta) 2W (Ta) Surface Mount DFN2020B-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.1 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 660 pF @ 25 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN2020B-6 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 12mOhm @ 5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,12743 | € 382,29 |
| 6 000 | € 0,10994 | € 659,64 |
| 9 000 | € 0,09495 | € 854,55 |
| 15 000 | € 0,09123 | € 1 368,45 |
| 21 000 | € 0,09009 | € 1 891,89 |
| 30 000 | € 0,07437 | € 2 231,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,53000 | € 0,53 |
| 10 | € 0,32600 | € 3,26 |
| 100 | € 0,20910 | € 20,91 |
| 500 | € 0,14954 | € 74,77 |
| 1 000 | € 0,13498 | € 134,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,33200 | € 3,32 |
| 100 | € 0,21260 | € 21,26 |
| 500 | € 0,16096 | € 80,48 |
| 1 000 | € 0,14427 | € 144,27 |
| Unit Price without VAT: | € 0,53000 |
|---|---|
| Unit Price with VAT: | € 0,64130 |