
PJQ2410-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ2410-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJQ2410-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJQ2410-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ2410-AU_R1_000A1 |
Description | 30V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta) 2W (Ta) Surface Mount DFN2020B-6 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 7.1 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 660 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V, 4.5V | Supplier Device Package DFN2020B-6 |
Rds On (Max) @ Id, Vgs 12mOhm @ 5A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,40100 | € 4,01 |
| 100 | € 0,25820 | € 25,82 |
| 500 | € 0,19632 | € 98,16 |
| 1 000 | € 0,17635 | € 176,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,15096 | € 452,88 |
| 6 000 | € 0,13817 | € 829,02 |
| 9 000 | € 0,13166 | € 1 184,94 |
| 15 000 | € 0,12433 | € 1 864,95 |
| 21 000 | € 0,11999 | € 2 519,79 |
| 30 000 | € 0,11578 | € 3 473,40 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,78650 |