40V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJMBZ27A-AU_R1_007A1

DigiKey Part Number
3757-PJMBZ27A-AU_R1_007A1TR-ND - Tape & Reel (TR)
3757-PJMBZ27A-AU_R1_007A1CT-ND - Cut Tape (CT)
3757-PJMBZ27A-AU_R1_007A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJMBZ27A-AU_R1_007A1
Description
TVS DIODE 22VWM 40VC SOT23
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
40V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
22V (Max)
Voltage - Breakdown (Min)
25.65V
Voltage - Clamping (Max) @ Ipp
40V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
40W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 850
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,21000€ 0,21
10€ 0,12500€ 1,25
100€ 0,07750€ 7,75
500€ 0,05674€ 28,37
1 000€ 0,05003€ 50,03
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,04892€ 146,76
Manufacturers Standard Package
Unit Price without VAT:€ 0,21000
Unit Price with VAT:€ 0,25410