
PJD30N15_L2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJD30N15_L2_00001TR-ND - Tape & Reel (TR) 3757-PJD30N15_L2_00001CT-ND - Cut Tape (CT) 3757-PJD30N15_L2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJD30N15_L2_00001 |
Description | 150V N-CHANNEL ENHANCEMENT MODE |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 3.5A (Ta), 25A (Tc) 2W (Ta), 102W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±25V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1764 pF @ 30 V |
FET Type | Power Dissipation (Max) 2W (Ta), 102W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 65mOhm @ 5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,40286 | € 1 208,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,45000 | € 1,45 |
| 10 | € 0,92000 | € 9,20 |
| 100 | € 0,61370 | € 61,37 |
| 500 | € 0,48254 | € 241,27 |
| 1 000 | € 0,44032 | € 440,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,36000 | € 1,36 |
| 10 | € 0,85900 | € 8,59 |
| 100 | € 0,57350 | € 57,35 |
| 500 | € 0,45098 | € 225,49 |
| 1 000 | € 0,41152 | € 411,52 |
| Unit Price without VAT: | € 1,36000 |
|---|---|
| Unit Price with VAT: | € 1,64560 |