
PJD18N20_L2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJD18N20_L2_00001TR-ND - Tape & Reel (TR) 3757-PJD18N20_L2_00001CT-ND - Cut Tape (CT) 3757-PJD18N20_L2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJD18N20_L2_00001 |
Description | 200V N-CHANNEL ENHANCEMENT MODE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 18A (Tc) 83W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1017 pF @ 25 V |
FET Type | Power Dissipation (Max) 83W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 160mOhm @ 9A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,17000 | € 1,17 |
| 10 | € 0,73600 | € 7,36 |
| 100 | € 0,48560 | € 48,56 |
| 500 | € 0,37830 | € 189,15 |
| 1 000 | € 0,34373 | € 343,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,29981 | € 899,43 |
| 6 000 | € 0,27771 | € 1 666,26 |
| 9 000 | € 0,26645 | € 2 398,05 |
| 15 000 | € 0,25380 | € 3 807,00 |
| 21 000 | € 0,24631 | € 5 172,51 |
| 30 000 | € 0,24222 | € 7 266,60 |
| Unit Price without VAT: | € 1,17000 |
|---|---|
| Unit Price with VAT: | € 1,41570 |