P-Channel 20 V 500mA (Ta) 500mW (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJA3435_R1_00001

DigiKey Part Number
3757-PJA3435_R1_00001TR-ND - Tape & Reel (TR)
3757-PJA3435_R1_00001CT-ND - Cut Tape (CT)
3757-PJA3435_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJA3435_R1_00001
Description
20V P-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 500mA (Ta) 500mW (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
1.4 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±10V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
38 pF @ 10 V
FET Type
Power Dissipation (Max)
500mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
1.2Ohm @ 500mA, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 358
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,23000€ 0,23
10€ 0,14200€ 1,42
100€ 0,08820€ 8,82
500€ 0,06478€ 32,39
1 000€ 0,05717€ 57,17
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,04749€ 142,47
6 000€ 0,04259€ 255,54
9 000€ 0,04010€ 360,90
15 000€ 0,03729€ 559,35
21 000€ 0,03563€ 748,23
30 000€ 0,03401€ 1 020,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,23000
Unit Price with VAT:€ 0,27830