
PEC3815C2A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PEC3815C2A-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PEC3815C2A-AU_R1_000A1 |
Description | TVS DIODE 15VWM 33VC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 33V |
Mfr | Current - Peak Pulse (10/1000µs) 3.5A (8/20µs) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Capacitance @ Frequency 40pF @ 1MHz (Max) |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 2 | Grade Automotive |
Voltage - Reverse Standoff (Typ) 15V (Max) | Qualification AEC-Q101 |
Voltage - Breakdown (Min) 16V | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 804 000 | € 0,04914 | € 39 508,56 |
| Unit Price without VAT: | € 0,04914 |
|---|---|
| Unit Price with VAT: | € 0,05946 |