
PEC3107S1Q_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PEC3107S1Q_R1_00001TR-ND - Tape & Reel (TR) 3757-PEC3107S1Q_R1_00001CT-ND - Cut Tape (CT) 3757-PEC3107S1Q_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEC3107S1Q_R1_00001 |
Description | TVS DIODE 7VWM 15VC DFN06032 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-2 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 10pF @ 1MHz (Max) |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02876 | € 287,60 |
| 20 000 | € 0,02601 | € 520,20 |
| 30 000 | € 0,02460 | € 738,00 |
| 50 000 | € 0,02302 | € 1 151,00 |
| 70 000 | € 0,02208 | € 1 545,60 |
| 100 000 | € 0,02117 | € 2 117,00 |
| 250 000 | € 0,01917 | € 4 792,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,10600 | € 1,06 |
| 100 | € 0,06570 | € 6,57 |
| 500 | € 0,04796 | € 23,98 |
| 1 000 | € 0,04219 | € 42,19 |
| 2 000 | € 0,03733 | € 74,66 |
| 5 000 | € 0,03204 | € 160,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20570 |