Similar

PE3620M1Q_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PE3620M1Q_R1_00001TR-ND - Tape & Reel (TR) 3757-PE3620M1Q_R1_00001CT-ND - Cut Tape (CT) 3757-PE3620M1Q_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE3620M1Q_R1_00001 |
Description | TVS DIODE 20VWM 35VC 2DFN |
Customer Reference | |
Detailed Description | 35V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.60) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 60pF @ 1MHz (Max) |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 22V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 35V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTVS20VZ1USKYL | Nexperia USA Inc. | 786 | 1727-2749-1-ND | € 0,32000 | Similar |
