
PE3212M1Q_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PE3212M1Q_R1_00001TR-ND - Tape & Reel (TR) 3757-PE3212M1Q_R1_00001CT-ND - Cut Tape (CT) 3757-PE3212M1Q_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE3212M1Q_R1_00001 |
Description | TVS DIODE 12VWM 25VC DFN10062 |
Customer Reference | |
Detailed Description | 25V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 20pF @ 1MHz (Max) |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case 2-UFDFN |
Voltage - Breakdown (Min) 12.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25V | Base Product Number |