20V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1805C4C6_R1_00001

DigiKey Part Number
3757-PE1805C4C6_R1_00001TR-ND - Tape & Reel (TR)
3757-PE1805C4C6_R1_00001CT-ND - Cut Tape (CT)
3757-PE1805C4C6_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE1805C4C6_R1_00001
Description
TVS DIODE 5VWM 20VC SOT363
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Mfr
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
DVI, Ethernet, USB
Part Status
Active
Capacitance @ Frequency
0.8pF @ 1MHz (Max)
Type
Steering (Rail to Rail)
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 502
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,25000€ 0,25
10€ 0,15700€ 1,57
100€ 0,09820€ 9,82
500€ 0,07234€ 36,17
1 000€ 0,06395€ 63,95
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,05325€ 159,75
6 000€ 0,04785€ 287,10
9 000€ 0,04509€ 405,81
15 000€ 0,04199€ 629,85
21 000€ 0,04016€ 843,36
30 000€ 0,03837€ 1 151,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,25000
Unit Price with VAT:€ 0,30250