
P6SMBJ60CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ60CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ60CA_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ60CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ60CA_R1_00001 |
Description | TVS DIODE 60VWM 96.8VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 60V | Supplier Device Package |
Voltage - Breakdown (Min) 66.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 96.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ60CA | Bourns Inc. | 19 976 | SMBJ60CABCT-ND | € 5,61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,28400 | € 2,84 |
| 100 | € 0,18010 | € 18,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,12505 | € 100,04 |
| 1 600 | € 0,11213 | € 179,41 |
| 2 400 | € 0,10553 | € 253,27 |
| 4 000 | € 0,09811 | € 392,44 |
| 5 600 | € 0,09371 | € 524,78 |
| 8 000 | € 0,08944 | € 715,52 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,55660 |