96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMBJ60A_R1_00001

DigiKey Part Number
3757-P6SMBJ60A_R1_00001TR-ND - Tape & Reel (TR)
3757-P6SMBJ60A_R1_00001CT-ND - Cut Tape (CT)
3757-P6SMBJ60A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMBJ60A_R1_00001
Description
TVS DIODE 60VWM 96.8VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.2A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
60V
Supplier Device Package
Voltage - Breakdown (Min)
66.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
96.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 798
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€ 0,09131€ 73,05
1 600€ 0,08156€ 130,50
2 400€ 0,07657€ 183,77
4 000€ 0,07096€ 283,84
5 600€ 0,06764€ 378,78
8 000€ 0,06441€ 515,28
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,37000€ 0,37
10€ 0,22800€ 2,28
100€ 0,14350€ 14,35
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,31000€ 0,31
10€ 0,21000€ 2,10
100€ 0,14190€ 14,19
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,31000
Unit Price with VAT:€ 0,37510