
P6SMB16CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMB16CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMB16CA_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMB16CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB16CA_R1_00001 |
Description | TVS DIODE 13.6VWM 22.5V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 27A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 27A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 13.6V | Supplier Device Package |
Voltage - Breakdown (Min) 15.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 22.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,09204 | € 73,63 |
| 1 600 | € 0,08221 | € 131,54 |
| 2 400 | € 0,07718 | € 185,23 |
| 4 000 | € 0,07153 | € 286,12 |
| 5 600 | € 0,06818 | € 381,81 |
| 8 000 | € 0,06492 | € 519,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,23000 | € 2,30 |
| 100 | € 0,14460 | € 14,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,24400 | € 2,44 |
| 100 | € 0,16530 | € 16,53 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43560 |