
MMSZ5227B-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5227B-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMSZ5227B-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMSZ5227B-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5227B-AU_R1_000A1 |
Description | DIODE ZENER 3.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 24 Ohms | |
Current - Reverse Leakage @ Vr | 15 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02350 | € 70,50 |
| 6 000 | € 0,02086 | € 125,16 |
| 9 000 | € 0,01951 | € 175,59 |
| 15 000 | € 0,01799 | € 269,85 |
| 21 000 | € 0,01709 | € 358,89 |
| 30 000 | € 0,01622 | € 486,60 |
| 75 000 | € 0,01429 | € 1 071,75 |
| 150 000 | € 0,01310 | € 1 965,00 |
| 300 000 | € 0,01210 | € 3 630,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,07400 | € 0,74 |
| 100 | € 0,04540 | € 4,54 |
| 500 | € 0,03280 | € 16,40 |
| 1 000 | € 0,02873 | € 28,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,08300 | € 0,83 |
| 100 | € 0,04300 | € 4,30 |
| 500 | € 0,04044 | € 20,22 |
| 1 000 | € 0,03787 | € 37,87 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14520 |