
MB36-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MB36-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MB36-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MB36-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB36-AU_R1_000A1 |
Description | DIODE SCHOTTKY 60V 3A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 740 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | 125pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,20800 | € 2,08 |
| 100 | € 0,13120 | € 13,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,09008 | € 72,06 |
| 1 600 | € 0,08041 | € 128,66 |
| 2 400 | € 0,07548 | € 181,15 |
| 4 000 | € 0,06993 | € 279,72 |
| 5 600 | € 0,06664 | € 373,18 |
| 8 000 | € 0,06344 | € 507,52 |
| 20 000 | € 0,05641 | € 1 128,20 |
| 40 000 | € 0,05207 | € 2 082,80 |
| 80 000 | € 0,04842 | € 3 873,60 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |