
FR3G_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-FR3G_R1_00001TR-ND - Tape & Reel (TR) 3757-FR3G_R1_00001CT-ND - Cut Tape (CT) 3757-FR3G_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR3G_R1_00001 |
Description | DIODE STANDARD 400V 3A DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,10585 | € 84,68 |
| 1 600 | € 0,09476 | € 151,62 |
| 2 400 | € 0,08910 | € 213,84 |
| 4 000 | € 0,08272 | € 330,88 |
| 5 600 | € 0,07895 | € 442,12 |
| 8 000 | € 0,07528 | € 602,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,26100 | € 2,61 |
| 100 | € 0,16530 | € 16,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,44000 | € 0,44 |
| 10 | € 0,27100 | € 2,71 |
| 100 | € 0,17180 | € 17,18 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52030 |