
ERT1DAFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-ERT1DAFC_R1_00001TR-ND - Tape & Reel (TR) 3757-ERT1DAFC_R1_00001CT-ND - Cut Tape (CT) 3757-ERT1DAFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT1DAFC_R1_00001 |
Description | DIODE STANDARD 200V 1A SMAFC |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SMAF-C |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMAF-C |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,24600 | € 2,46 |
| 100 | € 0,15600 | € 15,60 |
| 500 | € 0,11686 | € 58,43 |
| 1 000 | € 0,10419 | € 104,19 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48400 |