
BZX84C7V5W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84C7V5W_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX84C7V5W_R1_00001CT-ND - Cut Tape (CT) 3757-BZX84C7V5W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C7V5W_R1_00001 |
Description | DIODE ZENER 7.5V 200MW SOT323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04914 | € 147,42 |
| 6 000 | € 0,04414 | € 264,84 |
| 9 000 | € 0,04159 | € 374,31 |
| 15 000 | € 0,03873 | € 580,95 |
| 21 000 | € 0,03703 | € 777,63 |
| 30 000 | € 0,03538 | € 1 061,40 |
| 75 000 | € 0,03175 | € 2 381,25 |
| 150 000 | € 0,02951 | € 4 426,50 |
| 300 000 | € 0,02846 | € 8 538,00 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29040 |