Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84C43_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84C43_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX84C43_R1_00001CT-ND - Cut Tape (CT) 3757-BZX84C43_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C43_R1_00001 |
Description | DIODE ZENER 43V 410MW SOT23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 150 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 30.1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 410 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B43-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BZX84B43-AU_R1_000A1TR-ND | € 0,01885 | Parametric Equivalent |
| BZX84B43_R1_00001 | Panjit International Inc. | 0 | 3757-BZX84B43_R1_00001TR-ND | € 0,01339 | Parametric Equivalent |
| BZX84C43-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BZX84C43-AU_R1_000A1TR-ND | € 0,01530 | Parametric Equivalent |
| BZX84-A43,215 | Nexperia USA Inc. | 288 | 1727-BZX84-A43,215CT-ND | € 0,59000 | Similar |
| BZX84-B43,215 | Nexperia USA Inc. | 0 | 1727-BZX84-B43,215CT-ND | € 0,13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02442 | € 73,26 |
| 6 000 | € 0,02169 | € 130,14 |
| 9 000 | € 0,02030 | € 182,70 |
| 15 000 | € 0,01873 | € 280,95 |
| 21 000 | € 0,01780 | € 373,80 |
| 30 000 | € 0,01690 | € 507,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,16940 |


