
BZX84C36-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZX84C36-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZX84C36-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZX84C36-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C36-AU_R1_000A1 |
Description | DIODE ZENER 36V 410MW SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25.2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02193 | € 65,79 |
| 6 000 | € 0,01940 | € 116,40 |
| 9 000 | € 0,01771 | € 159,39 |
| 15 000 | € 0,01254 | € 188,10 |
| 21 000 | € 0,01147 | € 240,87 |
| 30 000 | € 0,01057 | € 317,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,06600 | € 0,66 |
| 100 | € 0,03610 | € 3,61 |
| 500 | € 0,03374 | € 16,87 |
| 1 000 | € 0,03121 | € 31,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,07000 | € 0,70 |
| 100 | € 0,03610 | € 3,61 |
| 500 | € 0,03400 | € 17,00 |
| 1 000 | € 0,03184 | € 31,84 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12100 |