
BZX84C20-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZX84C20-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZX84C20-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZX84C20-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C20-AU_R1_000A1 |
Description | DIODE ZENER 20V 410MW SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02082 | € 62,46 |
| 6 000 | € 0,01845 | € 110,70 |
| 9 000 | € 0,01724 | € 155,16 |
| 15 000 | € 0,01587 | € 238,05 |
| 21 000 | € 0,01506 | € 316,26 |
| 30 000 | € 0,01427 | € 428,10 |
| 75 000 | € 0,01254 | € 940,50 |
| 150 000 | € 0,01147 | € 1 720,50 |
| 300 000 | € 0,01057 | € 3 171,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,06600 | € 0,66 |
| 100 | € 0,04040 | € 4,04 |
| 500 | € 0,02920 | € 14,60 |
| 1 000 | € 0,02552 | € 25,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,07000 | € 0,70 |
| 100 | € 0,03610 | € 3,61 |
| 500 | € 0,03400 | € 17,00 |
| 1 000 | € 0,03184 | € 31,84 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12100 |