
BZX84B20_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84B20_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX84B20_R1_00001CT-ND - Cut Tape (CT) 3757-BZX84B20_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B20_R1_00001 |
Description | DIODE ZENER 20V 410MW SOT23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 410 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 55 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23 |
Power - Max 410 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02442 | € 73,26 |
| 6 000 | € 0,02169 | € 130,14 |
| 9 000 | € 0,02030 | € 182,70 |
| 15 000 | € 0,01873 | € 280,95 |
| 21 000 | € 0,01780 | € 373,80 |
| 30 000 | € 0,01690 | € 507,00 |
| 75 000 | € 0,01491 | € 1 118,25 |
| 150 000 | € 0,01368 | € 2 052,00 |
| 300 000 | € 0,01265 | € 3 795,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,16940 |