Zener Diode 9.1 V 200 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX584C9V1-AU_R1_000A1

DigiKey Part Number
3757-BZX584C9V1-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BZX584C9V1-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BZX584C9V1-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX584C9V1-AU_R1_000A1
Description
DIODE ZENER 9.1V 200MW SOD523
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 200 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
200 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
15 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 850
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,02749€ 137,45
10 000€ 0,02166€ 216,60
15 000€ 0,02124€ 318,60
25 000€ 0,02082€ 520,50
35 000€ 0,00951€ 332,85
50 000€ 0,00879€ 439,50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,10000€ 0,10
10€ 0,06400€ 0,64
100€ 0,03910€ 3,91
500€ 0,02818€ 14,09
1 000€ 0,02461€ 24,61
2 000€ 0,02159€ 43,18
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,12000€ 0,12
10€ 0,08200€ 0,82
100€ 0,04250€ 4,25
500€ 0,03824€ 19,12
1 000€ 0,03400€ 34,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,10000
Unit Price with VAT:€ 0,12100