
BZT52-B6V2S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B6V2S_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B6V2S_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B6V2S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B6V2S_R1_00001 |
Description | DIODE ZENER 6.2V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 200 mW ±1.94% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.94% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,09000 | € 0,90 |
| 100 | € 0,03800 | € 3,80 |
| 500 | € 0,03626 | € 18,13 |
| 1 000 | € 0,03542 | € 35,42 |
| 2 000 | € 0,02104 | € 42,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02193 | € 109,65 |
| 10 000 | € 0,01239 | € 123,90 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |
