
BZT52-B5V6-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B5V6-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-B5V6-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-B5V6-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B5V6-AU_R1_000A1 |
Description | DIODE ZENER 5.6V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 410 mW ±1.96% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1.96% | Package / Case |
Power - Max 410 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B5V6_R1_00001 | Panjit International Inc. | 17 465 | 3757-BZT52-B5V6_R1_00001CT-ND | € 0,12000 | Parametric Equivalent |
| BZT52B5V6 | Good-Ark Semiconductor | 8 739 | 4786-BZT52B5V6CT-ND | € 0,12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,07100 | € 0,71 |
| 100 | € 0,04320 | € 4,32 |
| 500 | € 0,03112 | € 15,56 |
| 1 000 | € 0,02721 | € 27,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02221 | € 66,63 |
| 6 000 | € 0,01968 | € 118,08 |
| 9 000 | € 0,01838 | € 165,42 |
| 15 000 | € 0,01693 | € 253,95 |
| 21 000 | € 0,01606 | € 337,26 |
| 30 000 | € 0,01522 | € 456,60 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14520 |