
BZT52-B3S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B3S_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B3S_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B3S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B3S_R1_00001 |
Description | DIODE ZENER 3V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 95 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,06700 | € 0,67 |
| 100 | € 0,04100 | € 4,10 |
| 500 | € 0,02950 | € 14,75 |
| 1 000 | € 0,02578 | € 25,78 |
| 2 000 | € 0,02262 | € 45,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01919 | € 95,95 |
| 10 000 | € 0,01706 | € 170,60 |
| 15 000 | € 0,01597 | € 239,55 |
| 25 000 | € 0,01475 | € 368,75 |
| 35 000 | € 0,01402 | € 490,70 |
| 50 000 | € 0,01332 | € 666,00 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13310 |