
BZT52-B36_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B36_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B36_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B36_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B36_R1_00001 |
Description | DIODE ZENER 36V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 27 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,07100 | € 0,71 |
| 100 | € 0,04320 | € 4,32 |
| 500 | € 0,03112 | € 15,56 |
| 1 000 | € 0,02721 | € 27,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02056 | € 61,68 |
| 6 000 | € 0,01822 | € 109,32 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14520 |