
BR320_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BR320_R1_00001TR-ND - Tape & Reel (TR) 3757-BR320_R1_00001CT-ND - Cut Tape (CT) 3757-BR320_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR320_R1_00001 |
Description | DIODE SCHOTTKY 200V 3A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,18400 | € 1,84 |
| 100 | € 0,11520 | € 11,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,07843 | € 62,74 |
| 1 600 | € 0,06978 | € 111,65 |
| 2 400 | € 0,06537 | € 156,89 |
| 4 000 | € 0,06040 | € 241,60 |
| 5 600 | € 0,05746 | € 321,78 |
| 8 000 | € 0,05459 | € 436,72 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36300 |