Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BC857BS-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BC857BS-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC857BS-AU_R1_000A1 |
Description | TRANS 2PNP 45V 100MA SOT-363 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 100mA 100MHz 300mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Power - Max 300mW |
Manufacturer Panjit International Inc. | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 2 PNP (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Supplier Device Package SOT-363 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857BDW1T1G | onsemi | 3 991 | BC857BDW1T1GOSCT-ND | € 0,18000 | Parametric Equivalent |
| NSVT45010MW6T1G | onsemi | 2 220 | NSVT45010MW6T1GOSCT-ND | € 0,42000 | Parametric Equivalent |
| NSVT45010MW6T3G | onsemi | 10 000 | 488-NSVT45010MW6T3GCT-ND | € 0,42000 | Parametric Equivalent |
| SBC857BDW1T1G | onsemi | 287 | SBC857BDW1T1GOSCT-ND | € 0,18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02304 | € 69,12 |
| 6 000 | € 0,02045 | € 122,70 |
| 9 000 | € 0,01912 | € 172,08 |
| 15 000 | € 0,01763 | € 264,45 |
| 21 000 | € 0,01675 | € 351,75 |
| 30 000 | € 0,01589 | € 476,70 |
| 75 000 | € 0,01400 | € 1 050,00 |
| 150 000 | € 0,01283 | € 1 924,50 |
| 300 000 | € 0,01185 | € 3 555,00 |
| Unit Price without VAT: | € 0,02304 |
|---|---|
| Unit Price with VAT: | € 0,02788 |
