
BC856A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BC856A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BC856A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BC856A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856A-AU_R1_000A1 |
Description | TRANS PNP 65V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 200MHz 330 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
Mfr | Power - Max 330 mW |
Series | Frequency - Transition 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 65 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Supplier Device Package SOT-23 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC856A_R1_00001 | Panjit International Inc. | 3 000 | 3757-BC856A_R1_00001CT-ND | € 0,10000 | Parametric Equivalent |
| SBC856BLT1G | onsemi | 4 | SBC856BLT1GOSCT-ND | € 0,17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02163 | € 64,89 |
| 6 000 | € 0,01918 | € 115,08 |
| 9 000 | € 0,01793 | € 161,37 |
| 15 000 | € 0,01652 | € 247,80 |
| 21 000 | € 0,01568 | € 329,28 |
| 30 000 | € 0,01487 | € 446,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,07200 | € 0,72 |
| 100 | € 0,04440 | € 4,44 |
| 500 | € 0,03210 | € 16,05 |
| 1 000 | € 0,02807 | € 28,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,09300 | € 0,93 |
| 100 | € 0,05750 | € 5,75 |
| 500 | € 0,04184 | € 20,92 |
| 1 000 | € 0,03673 | € 36,73 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14520 |