Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC817-40W_R1_00001

DigiKey Part Number
3757-BC817-40W_R1_00001TR-ND - Tape & Reel (TR)
3757-BC817-40W_R1_00001CT-ND - Cut Tape (CT)
3757-BC817-40W_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC817-40W_R1_00001
Description
TRANS NPN 45V 0.5A SOT-323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Series
Power - Max
300 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-323
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC817-16W,115Nexperia USA Inc.4451727-BC817-16W,115CT-ND€ 0,13000Similar
BC817-40WDiotec Semiconductor2 9994878-BC817-40WCT-ND€ 0,14000Similar
In-Stock: 160
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,02286€ 68,58
6 000€ 0,02029€ 121,74
9 000€ 0,01897€ 170,73
15 000€ 0,01749€ 262,35
21 000€ 0,01662€ 349,02
30 000€ 0,01576€ 472,80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,07600€ 0,76
100€ 0,04680€ 4,68
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,08500€ 0,85
100€ 0,05220€ 5,22
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15730