Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 300 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC807-40W_R1_00001

DigiKey Part Number
3757-BC807-40W_R1_00001TR-ND - Tape & Reel (TR)
3757-BC807-40W_R1_00001CT-ND - Cut Tape (CT)
3757-BC807-40W_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC807-40W_R1_00001
Description
TRANS PNP 45V 0.5A SOT-323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 300 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Series
Power - Max
300 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-323
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC807-16W RFGTaiwan Semiconductor Corporation5 4001801-BC807-16WRFGCT-ND€ 0,20000Similar
BC807-16W,115Nexperia USA Inc.1 9901727-4835-1-ND€ 0,13000Similar
BC807-25W RFGTaiwan Semiconductor Corporation5 6271801-BC807-25WRFGCT-ND€ 0,20000Similar
BC807-25WT1Gonsemi8 800BC807-25WT1GOSCT-ND€ 0,16000Similar
BC807-40W RFGTaiwan Semiconductor Corporation2 8701801-BC807-40WRFGCT-ND€ 0,20000Similar
In-Stock: 52
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,02424€ 72,72
6 000€ 0,02154€ 129,24
9 000€ 0,02015€ 181,35
15 000€ 0,01859€ 278,85
21 000€ 0,01767€ 371,07
30 000€ 0,01677€ 503,10
75 000€ 0,01480€ 1 110,00
150 000€ 0,01358€ 2 037,00
300 000€ 0,01255€ 3 765,00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,08100€ 0,81
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,17000€ 0,17
10€ 0,10100€ 1,01
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15730