
BAW56DW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAW56DW_R1_00001TR-ND - Tape & Reel (TR) 3757-BAW56DW_R1_00001CT-ND - Cut Tape (CT) 3757-BAW56DW_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW56DW_R1_00001 |
Description | DIODE ARRAY GP 75V 150MA SOT-363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Anode 75 V 150mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $ 0,27000 | $ 0,27 |
| 10 | $ 0,16300 | $ 1,63 |
| 100 | $ 0,10170 | $ 10,17 |
| 500 | $ 0,07482 | $ 37,41 |
| 1 000 | $ 0,06608 | $ 66,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | $ 0,05495 | $ 164,85 |
| 6 000 | $ 0,04900 | $ 294,00 |
| 9 000 | $ 0,04342 | $ 390,78 |
| 15 000 | $ 0,04212 | $ 631,80 |
| 21 000 | $ 0,04133 | $ 867,93 |
| 30 000 | $ 0,03947 | $ 1 184,10 |
| 75 000 | $ 0,03755 | $ 2 816,25 |
| 150 000 | $ 0,03288 | $ 4 932,00 |
| 300 000 | $ 0,03150 | $ 9 450,00 |
| Unit Price without VAT: | $ 0,27000 |
|---|---|
| Unit Price with VAT: | $ 0,32670 |