
BAV70DW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAV70DW_R1_00001TR-ND - Tape & Reel (TR) 3757-BAV70DW_R1_00001CT-ND - Cut Tape (CT) 3757-BAV70DW_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70DW_R1_00001 |
Description | DIODE ARRAY GP 75V 150MA SOT-363 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 75 V 150mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06037 | € 181,11 |
| 6 000 | € 0,05442 | € 326,52 |
| 9 000 | € 0,05139 | € 462,51 |
| 15 000 | € 0,04798 | € 719,70 |
| 21 000 | € 0,04596 | € 965,16 |
| 30 000 | € 0,04399 | € 1 319,70 |
| 75 000 | € 0,03968 | € 2 976,00 |
| 150 000 | € 0,03701 | € 5 551,50 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35090 |