
BAS70TW_S2_00001 | |
|---|---|
DigiKey Part Number | 3757-BAS70TW_S2_00001TR-ND - Tape & Reel (TR) 3757-BAS70TW_S2_00001CT-ND - Cut Tape (CT) 3757-BAS70TW_S2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70TW_S2_00001 |
Description | DIODE ARR SCHOT 70V 200MA SOT363 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 70 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
Manufacturer Panjit International Inc. | Speed Small Signal =< 200mA (Io), Any Speed |
Series | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 125°C |
Diode Configuration 3 Independent | Mounting Type Surface Mount |
Technology Schottky | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-363 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,12200 | € 1,22 |
| 100 | € 0,07560 | € 7,56 |
| 500 | € 0,05532 | € 27,66 |
| 1 000 | € 0,04872 | € 48,72 |
| 2 000 | € 0,04315 | € 86,30 |
| 5 000 | € 0,03709 | € 185,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03334 | € 333,40 |
| 20 000 | € 0,03018 | € 603,60 |
| 30 000 | € 0,02857 | € 857,10 |
| 50 000 | € 0,02676 | € 1 338,00 |
| 70 000 | € 0,02568 | € 1 797,60 |
| 100 000 | € 0,02464 | € 2 464,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24200 |
