BAS40C-AU_R1_000A1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 58
Unit Price: € 0,23000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,06768
Datasheet

Similar


Rohm Semiconductor
In Stock: 637
Unit Price: € 0,63000
Datasheet
Diode Array 1 Pair Common Cathode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40C-AU_R1_000A1

DigiKey Part Number
3757-BAS40C-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BAS40C-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BAS40C-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40C-AU_R1_000A1
Description
DIODE ARR SCHOTT 40V 200MA SOT23
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 40 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,12000€ 0,12
10€ 0,07200€ 0,72
100€ 0,04440€ 4,44
500€ 0,03210€ 16,05
1 000€ 0,02809€ 28,09
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,02298€ 68,94
6 000€ 0,02039€ 122,34
9 000€ 0,01906€ 171,54
15 000€ 0,01757€ 263,55
21 000€ 0,01669€ 350,49
30 000€ 0,01583€ 474,90
75 000€ 0,01395€ 1 046,25
150 000€ 0,01278€ 1 917,00
300 000€ 0,01180€ 3 540,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,12000
Unit Price with VAT:€ 0,14520