
AZ23C15_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-AZ23C15_R1_00001TR-ND - Tape & Reel (TR) 3757-AZ23C15_R1_00001CT-ND - Cut Tape (CT) 3757-AZ23C15_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C15_R1_00001 |
Description | DIODE ZENER ARRAY 15V SOT-23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 15 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Manufacturer Panjit International Inc. | Current - Reverse Leakage @ Vr 100 nA @ 11 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 15 V | Supplier Device Package SOT-23 |
Tolerance ±5% | Base Product Number |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C15-AU_R1_000A1 | Panjit International Inc. | 3 360 | 3757-AZ23C15-AU_R1_000A1CT-ND | € 0,14000 | Parametric Equivalent |
| AZ23C15 RFG | Taiwan Semiconductor Corporation | 6 000 | 1801-AZ23C15RFGCT-ND | € 0,31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,10000 | € 1,00 |
| 100 | € 0,06170 | € 6,17 |
| 500 | € 0,04482 | € 22,41 |
| 1 000 | € 0,03937 | € 39,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03238 | € 97,14 |
| 6 000 | € 0,02886 | € 173,16 |
| 9 000 | € 0,02706 | € 243,54 |
| 15 000 | € 0,02503 | € 375,45 |
| 21 000 | € 0,02383 | € 500,43 |
| 30 000 | € 0,02266 | € 679,80 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19360 |