
3.0SMCJ36CA-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-3.0SMCJ36CA-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-3.0SMCJ36CA-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-3.0SMCJ36CA-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ36CA-AU_R1_000A1 |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 3000W (3kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 51.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,21133 | € 169,06 |
| 1 600 | € 0,19146 | € 306,34 |
| 2 400 | € 0,18132 | € 435,17 |
| 4 000 | € 0,17133 | € 685,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,79000 | € 0,79 |
| 10 | € 0,49400 | € 4,94 |
| 100 | € 0,31980 | € 31,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,22000 | € 1,22 |
| 10 | € 0,81800 | € 8,18 |
| 100 | € 0,57370 | € 57,37 |
| Unit Price without VAT: | € 0,79000 |
|---|---|
| Unit Price with VAT: | € 0,95590 |