Similar

2N7002K-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-2N7002K-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N7002K-AU_R1_000A1 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Ta) 500mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 0.8 nC @ 5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 35 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SOT-23 |
Rds On (Max) @ Id, Vgs 3Ohm @ 500mA, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT7002K-AQ | Diotec Semiconductor | 2 399 | 4878-MMBT7002K-AQCT-ND | € 0,14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03056 | € 91,68 |
| 6 000 | € 0,02724 | € 163,44 |
| 9 000 | € 0,02555 | € 229,95 |
| 15 000 | € 0,02364 | € 354,60 |
| 21 000 | € 0,02251 | € 472,71 |
| 30 000 | € 0,02141 | € 642,30 |
| Unit Price without VAT: | € 0,03056 |
|---|---|
| Unit Price with VAT: | € 0,03698 |
