Parametric Equivalent

1SMB3EZ5.6-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1SMB3EZ5.6-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMB3EZ5.6-AU_R1_000A1 |
Description | DIODE ZENER 5.6V 3W DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 3 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 3 W | Supplier Device Package DO-214AA (SMB) |
Impedance (Max) (Zzt) 2 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB3EZ5.6_R1_00001 | Panjit International Inc. | 0 | 3757-1SMB3EZ5.6_R1_00001CT-ND | € 0,32000 | Parametric Equivalent |
| 1SMB5919B | Good-Ark Semiconductor | 6 000 | 4786-1SMB5919BCT-ND | € 0,59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 000 | € 0,08796 | € 43 980,00 |
| Unit Price without VAT: | € 0,08796 |
|---|---|
| Unit Price with VAT: | € 0,10643 |

