Zener Diode 10 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA5925_R1_00001

DigiKey Part Number
3757-1SMA5925_R1_00001TR-ND - Tape & Reel (TR)
3757-1SMA5925_R1_00001CT-ND - Cut Tape (CT)
3757-1SMA5925_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMA5925_R1_00001
Description
DIODE ZENER 10V 1.5W DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
5 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 8 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.5 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 266
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 800€ 0,06493€ 116,87
3 600€ 0,05823€ 209,63
5 400€ 0,05482€ 296,03
9 000€ 0,05097€ 458,73
12 600€ 0,04870€ 613,62
18 000€ 0,04648€ 836,64
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,31000€ 0,31
10€ 0,18800€ 1,88
100€ 0,11790€ 11,79
500€ 0,08722€ 43,61
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,13500€ 1,35
100€ 0,07020€ 7,02
500€ 0,06940€ 34,70
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24200