
1SMA4747-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1SMA4747-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1SMA4747-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1SMA4747-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4747-AU_R1_000A1 |
Description | DIODE ZENER 20V 1W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 15.2 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 22 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA4747_R1_00001 | Panjit International Inc. | 776 | 3757-1SMA4747_R1_00001CT-ND | € 0,17000 | Parametric Equivalent |
| 1PGSMA4747 R3G | Taiwan Semiconductor Corporation | 1 640 | 1PGSMA4747R3GCT-ND | € 0,58000 | Parametric Equivalent |
| 1SMA4747 | Taiwan Semiconductor Corporation | 1 393 | 1801-1SMA4747CT-ND | € 0,37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,18100 | € 1,81 |
| 100 | € 0,11310 | € 11,31 |
| 500 | € 0,08364 | € 41,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | € 0,06717 | € 120,91 |
| 3 600 | € 0,06021 | € 216,76 |
| 5 400 | € 0,05665 | € 305,91 |
| 9 000 | € 0,05266 | € 473,94 |
| 12 600 | € 0,05029 | € 633,65 |
| 18 000 | € 0,04799 | € 863,82 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36300 |