
1N5342B_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-1N5342B_R2_00001TR-ND - Tape & Reel (TR) 3757-1N5342B_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5342B_R2_00001 |
Description | DIODE ZENER 6.8V 5W DO201AE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 5 W ±5% Through Hole DO-201AE |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 1 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 5.2 V |
Series | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-201AE |
Tolerance ±5% | Base Product Number |
Power - Max 5 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,62000 | € 0,62 |
| 10 | € 0,38600 | € 3,86 |
| 100 | € 0,24790 | € 24,79 |
| 500 | € 0,18814 | € 94,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | € 0,16332 | € 204,15 |
| 2 500 | € 0,14795 | € 369,88 |
| 3 750 | € 0,14012 | € 525,45 |
| 6 250 | € 0,13131 | € 820,69 |
| 8 750 | € 0,12610 | € 1 103,38 |
| 12 500 | € 0,12103 | € 1 512,88 |
| Unit Price without VAT: | € 0,62000 |
|---|---|
| Unit Price with VAT: | € 0,75020 |