
1.5SMCJ33CA-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1.5SMCJ33CA-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1.5SMCJ33CA-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1.5SMCJ33CA-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ33CA-AU_R1_000A1 |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 28.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,17509 | € 140,07 |
| 1 600 | € 0,15807 | € 252,91 |
| 2 400 | € 0,14939 | € 358,54 |
| 4 000 | € 0,13963 | € 558,52 |
| 5 600 | € 0,13385 | € 749,56 |
| 8 000 | € 0,12823 | € 1 025,84 |
| 20 000 | € 0,11590 | € 2 318,00 |
| 40 000 | € 0,10951 | € 4 380,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,62000 | € 0,62 |
| 10 | € 0,38500 | € 3,85 |
| 100 | € 0,24770 | € 24,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,72000 | € 0,72 |
| 10 | € 0,48300 | € 4,83 |
| 100 | € 0,33220 | € 33,22 |
| Unit Price without VAT: | € 0,62000 |
|---|---|
| Unit Price with VAT: | € 0,75020 |