
1.5SMCJ17AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMCJ17AS_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ17AS_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ17AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ17AS_R1_00001 |
Description | TVS DIODE 17VWM 27.6VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 53.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 53.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,21795 | € 174,36 |
| 1 600 | € 0,19750 | € 316,00 |
| 2 400 | € 0,18708 | € 448,99 |
| 4 000 | € 0,17537 | € 701,48 |
| 5 600 | € 0,16843 | € 943,21 |
| 8 000 | € 0,16168 | € 1 293,44 |
| 20 000 | € 0,14687 | € 2 937,40 |
| 40 000 | € 0,14395 | € 5 758,00 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,91960 |